Cart

AP3602AKTR-E1

DIODES INC AP3602AKTR-E1

image shown is a representation only

DIODES INC

DC-DC 7V 10mA U SOT-23-6 SMD
Supplier: Diodes Incorporated
Matchcode: AP3602AKTR-E1
Rutronik No.: ICPWM8594
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
On request
0.1351 $
405.30 $

Parameter

Type
BOOST
V(cc)
7 V
V(in) max
7 V
V(out)
5 V
I(out)
0.15 A
f(s)
380000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SOT23-6
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?