Cart

AP3513EMPTR-G1

DIODES INC AP3513EMPTR-G1

image shown is a representation only

DIODES INC

DC-DC 18V 3A A D PSOP-8 SMD
Supplier: Diodes Incorporated
Matchcode: AP3513EMPTR-G1
Rutronik No.: ICPWM7773
Unit Pack: 4000
MOQ: 4000
package: PSOP-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2078 $
831.20 $

Prices

4,000 0.2078 $
8,000 0.2042 $
12,000 0.2006 $
16,000 0.1969 $
20,000 0.1933 $

Parameter

Type
BUCK
V(in) max
20 V
V(out)
18 V
I(out)
3 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
PSOP-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?