Cart

AP3512EMTR-G1

DIODES INC AP3512EMTR-G1

image shown is a representation only

DIODES INC

DC-DC 18V 2A A D SO-8 SMD
Supplier: Diodes Incorporated
Matchcode: AP3512EMTR-G1
Rutronik No.: ICPWM8317
Unit Pack: 4000
MOQ: 4000
package: SO-8
Packaging: REEL
On request
0.2263 $
905.20 $

Prices

4,000 0.2263 $
8,000 0.1782 $
12,000 0.1726 $
16,000 0.1669 $
20,000 0.1612 $

Parameter

Type
BUCK
V(in) max
20 V
V(out)
18 V
I(out)
2 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?