Cart

AP3419KTTR-G1

DIODES INC AP3419KTTR-G1

image shown is a representation only

DIODES INC

DC-DC 5.5V 2A SOT25-5 SMD
Supplier: Diodes Incorporated
Matchcode: AP3419KTTR-G1
Rutronik No.: ICPWM8535
Unit Pack: 3000
MOQ: 3000
package: SOT26
Packaging: REEL
On request
0.169 $
507.00 $

Prices

3,000 0.169 $
6,000 0.1331 $
9,000 0.1289 $
15,000 0.1247 $
21,000 0.1204 $

Parameter

Type
BUCK
V(in) max
5.5 V
V(out)
5.5 V
I(out)
2 A
f(s)
1000000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SOT26
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?