Cart

AP3409DNTR-G1

DIODES INC AP3409DNTR-G1

image shown is a representation only

DIODES INC

DC-DC 3A ADJ D DFN-10 SMD
Supplier: Diodes Incorporated
Matchcode: AP3409DNTR-G1
Rutronik No.: ICPWM8360
Unit Pack: 5000
MOQ: 5000
package: DFN-10
Packaging: REEL
On request
0.30 $
1,500.00 $

Prices

5,000 0.30 $
10,000 0.237 $
15,000 0.222 $
20,000 0.211 $

Parameter

Type
BUCK
V(cc)
5.5 V
V(in) max
5.5 V
I(out)
3 A
f(s)
140000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
DFN-10
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?