Cart

AP3407KTR-G1

DIODES INC AP3407KTR-G1

image shown is a representation only

DIODES INC

DC-DC 1,2A ADJ SOT23-5 SMD
Supplier: Diodes Incorporated
Matchcode: AP3407KTR-G1
Rutronik No.: ICPWM8544
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
In Stock
0.2424 $
727.20 $

Prices

3,000 0.2424 $
6,000 0.1909 $
9,000 0.1848 $
12,000 0.1788 $
15,000 0.1727 $

Parameter

Type
BUCK
V(cc)
5.5 V
V(in) max
6 V
V(out)
5.5 V
I(out)
1.2 A
f(s)
1400000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?