Cart

AP3407AKTR-G1

DIODES INC AP3407AKTR-G1

image shown is a representation only

DIODES INC

DC-DC 1,2A ADJ D SOT23-5 SMD
Supplier: Diodes Incorporated
Matchcode: AP3407AKTR-G1
Rutronik No.: ICPWM8290
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1786 $
535.80 $

Prices

3,000 0.1786 $
6,000 0.1723 $
12,000 0.1707 $
18,000 0.1692 $
24,000 0.166 $

Parameter

Type
BUCK
V(cc)
5.5 V
V(in) max
5.5 V
I(out)
1.2 A
f(s)
140000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SOT23-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?