AP34063S8G-13

image shown is a representation only
Supplier: Diodes Incorporated
Matchcode: AP34063S8G-13
Rutronik No.: ICPWM6122
Unit Pack: 2500
MOQ: 2500
package: SOP-8L
Packaging: REEL
Parameter
- Type
- BUCK/BOOST
- V(in) max
- 40 V
- V(out)
- 40 V
- I(out)
- 1.6 A
- f(s)
- 100000 Hz
- T(A) min
- 0 °C
- T(A) max
- 105 °C
- Automotive
- NO
- Package
- SOP-8L
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 19 weeks