Cart

AP3302K6TR-G1

DIODES INC AP3302K6TR-G1

image shown is a representation only

DIODES INC

AC-DC 35V 0.35A SOT26 SMD
Supplier: Diodes Incorporated
Matchcode: AP3302K6TR-G1
Rutronik No.: ICPWM8355
Unit Pack: 4000
MOQ: 4000
package: SOT26
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.189 $
756.00 $

Parameter

Type
ACDC
V(cc)
28 V
V(in) max
35 V
V(out)
15 V
I(out)
0.35 A
f(s)
120000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SOT26
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?