Cart

AP3003S-ADJTRG1

DIODES INC AP3003S-ADJTRG1

image shown is a representation only

DIODES INC

DC-DC ADJ 3A U TO-263 SMD
Supplier: Diodes Incorporated
Matchcode: AP3003S-ADJTRG1
Rutronik No.: ICPWM7932
Unit Pack: 800
MOQ: 800
package: TO263-5
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 07/24/2018
0.708 $
566.40 $

Prices

800 0.708 $
1,600 0.557 $
2,400 0.5397 $
4,000 0.522 $
4,800 0.5043 $
Article with this quantity is not orderable.

Parameter

Type
BOOST
V(in) max
40 V
V(out)
12 V
I(out)
3 A
f(s)
150000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
TO263-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?