Cart

AP3003S-ADJTRE1

DIODES INC AP3003S-ADJTRE1

image shown is a representation only

DIODES INC

DC-DC ADJ 3A U TO-263 SMD
Supplier: Diodes Incorporated
Matchcode: AP3003S-ADJTRE1
Rutronik No.: ICPWM8159
Unit Pack: 800
MOQ: 800
package: TO263-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/27/2018
0.5214 $
417.12 $

Prices

800 0.5214 $
1,600 0.5041 $
3,200 0.4954 $
4,800 0.4867 $
6,400 0.478 $
Article with this quantity is not orderable.

Parameter

Type
BOOST
V(in) max
40 V
V(out)
12 V
I(out)
3 A
f(s)
150000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
TO263-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?