Cart

AP2501M8-13

DIODES INC

PwrSw 5.5V 2.5A SOP-8L SMD
Supplier: Diodes Incorporated
Matchcode: AP2501M8-13
Rutronik No.: ICPWM8549
Unit Pack: 2500
MOQ: 2500
package: SOP-8L
Packaging: REEL
On request
0.1843 $
460.75 $

Prices

2,500 0.1843 $
5,000 0.1451 $
7,500 0.1405 $
10,000 0.1359 $
12,500 0.1313 $

Parameter

Type
PWR Switch
V(in) max
5.5 V
I(out)
2.5 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SOP-8L
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?