Cart

AP2303MTR-G1

DIODES INC AP2303MTR-G1

image shown is a representation only

DIODES INC

LDO.VREG 1,75A SOIC8
Supplier: Diodes Incorporated
Matchcode: AP2303MTR-G1
Rutronik No.: ICSPR9576
Unit Pack: 4000
MOQ: 4000
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0721 $
288.40 $

Prices

4,000 0.0721 $
8,000 0.0659 $
12,000 0.0653 $
24,000 0.0647 $
32,000 0.0642 $

Parameter

Mode
POS
Output current
1.75 A
Automotive
NO
Package
SO-8
Tolerance
2 %
Overtemp.prot.
YES
Rev pol. prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?