AP22966DC8-7

image shown is a representation only
Supplier: Diodes Incorporated
Matchcode: AP22966DC8-7
Rutronik No.: ICPWM8036
Unit Pack: 3000
MOQ: 3000
package: DFN-14
Packaging: REEL
Parameter
- Type
- PWR Switch
- V(in) max
- 5.5 V
- I(out)
- 6 A
- T(A) min
- -40 °C
- T(A) max
- 85 °C
- Automotive
- NO
- Package
- DFN-14
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- ABC-Code
- B
- Supplier Lead time
- 18 weeks