Cart

AP22800HB-7

DIODES INC AP22800HB-7

image shown is a representation only

DIODES INC

LOAD SWITCH 6V DFN-8 SMD
Supplier: Diodes Incorporated
Matchcode: AP22800HB-7
Rutronik No.: ICPWM8339
Unit Pack: 3000
MOQ: 3000
package: DFN-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1276 $
382.80 $

Prices

3,000 0.1276 $
6,000 0.1232 $
12,000 0.122 $
18,000 0.1209 $
24,000 0.1187 $

Parameter

Type
PWR Switch
V(in) max
6 V
I(out)
2 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
DFN-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?