AP2280-2FMG-7
image shown is a representation only
DC-DC 6V 2A U SOT-25 SMD
Supplier: DIODES INC
Matchcode: AP2280-2FMG-7
Rutronik No.: ICPWM8916
Unit Pack: 3000
MOQ: 3000
package: DFN2018-6
Packaging: REEL
Parameter
- Automotive
- NO
- Package
- DFN2018-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks