Cart

AP2213H-3.3TRG1

DIODES INC

LDO VREG 3.3V 0.5A SOT223
Supplier: Diodes Incorporated
Matchcode: AP2213H-3.3TRG1
Rutronik No.: ICSPR10173
Unit Pack: 4000
MOQ: 4000
package: SOT223-3
Packaging: REEL
On request
0.108 $
432.00 $

Prices

4,000 0.108 $
8,000 0.0973 $
12,000 0.0964 $
16,000 0.0955 $
24,000 0.0937 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
0.5 A
Tolerance
1 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
15 V
Dropout Voltage
250 mV
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
Automotive
NO
Package
SOT223-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?