Cart

AP2213D-3.3TRG1

DIODES INC

LDO.VREG 3,3V 0,5A TO-252-2
Supplier: Diodes Incorporated
Matchcode: AP2213D-3.3TRG1
Rutronik No.: ICSPR9650
Unit Pack: 1
MOQ: 2500
package: TO252-2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1615 $
403.75 $

Prices

2,500 0.1615 $
5,000 0.1505 $
7,500 0.1478 $
10,000 0.145 $
15,000 0.1438 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.5 A
Input Voltage
20 V
Automotive
NO
Package
TO252-2
Dropout Voltage
350 mV
Op.Temp R.min
-40 °C
Tolerance
1 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?