Cart

AP2210N-2.8TRG1

DIODES INC AP2210N-2.8TRG1

image shown is a representation only

DIODES INC

LDO VREG 2.8V 0.3A SOT23-3
Supplier: Diodes Incorporated
Matchcode: AP2210N-2.8TRG1
Rutronik No.: ICSPR10139
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Mode
POS
Output Voltage
2.8 V
Output current
0.3 A
Input Voltage
15 V
Package
SOT23-3
Automotive
NO
Dropout Voltage
300 mV
Op.Temp R.min
-40 °C
Tolerance
1 %
Op.Temp R.max
125 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Customs Tariff No.
85423990000
Country
Taiwan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?