Cart

AP2204R-3.3TRG1

DIODES INC AP2204R-3.3TRG1

image shown is a representation only

DIODES INC

LDO VREG 3.3V 0.15A SOT89
Supplier: Diodes Incorporated
Matchcode: AP2204R-3.3TRG1
Rutronik No.: ICSPR9926
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
On request
0.0999 $
99.90 $

Prices

1,000 0.0999 $
2,000 0.0899 $
3,000 0.0891 $
5,000 0.0882 $
8,000 0.0866 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
0.15 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
85 °C
Input Voltage
24 V
Dropout Voltage
100 mV
Quiescent curre
0.05 mA
Overtemp.prot.
YES
Automotive
NO
Package
SOT89
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?