AP2204K-ADJTRG1
image shown is a representation only
LDO VREG ADJ 0.15A SOT25
Supplier: DIODES INC
Matchcode: AP2204K-ADJTRG1
Rutronik No.: ICSPR9393
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Parameter
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- ADJ V
- Output current
- 0.15 A
- Tolerance
- 2 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 85 °C
- Input Voltage
- 24 V
- Dropout Voltage
- 100 mV
- Quiescent curre
- 0.050 mA
- Overtemp.prot.
- YES
- Automotive
- NO
- Package
- SOT23-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks