Cart

AP2202R-3.3TRE1

DIODES INC AP2202R-3.3TRE1

image shown is a representation only

DIODES INC

LDO VREG 3.3V 0.15A SOT89
Supplier: Diodes Incorporated
Matchcode: AP2202R-3.3TRE1
Rutronik No.: STVREG1010
Unit Pack: 3000
MOQ: 1000
package: SOT89
Packaging: REEL
On request
0.0795 $
238.50 $

Prices

1,000 0.0795 $
6,000 0.0775 $
9,000 0.0762 $
12,000 0.0742 $
18,000 0.0722 $

Parameter

Type
LOWDROP
Mode
ADJ
Output Voltage
3.3 V
Output current
0.15 A
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Automotive
NO
Package
SOT89
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85044090900
Country
Taiwan
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?