Cart

AP2192AMPG-13

DIODES INC

2xHSS Currlm 2.0A MSOP-8EP SMD
Supplier: Diodes Incorporated
Matchcode: AP2192AMPG-13
Rutronik No.: ICIFP46159
Unit Pack: 2500
MOQ: 2500
package: MSOP-8EP
Packaging: REEL
On request
0.3233 $
808.25 $

Prices

2,500 0.3233 $
5,000 0.3034 $
7,500 0.2984 $
10,000 0.2935 $
12,500 0.276 $

Parameter

Automotive
NO
Mounting
SMD
Package
MSOP-8EP
Channels
2
R(on,typ)/Ch
85 mOhm
V(op,min)
2.7 V
V(op,max)
5.5 V
I(lim,max)/Ch
1.5 A
Diagnostics
yes
Leadfree Defin.
10
Packaging
REEL
T(j,min)
-40 °C
T(j,max)
150 °C
Application
home appl.
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?