AP2172AFGEG-7

Supplier: Diodes Incorporated
Matchcode: AP2172AFGEG-7
Rutronik No.: ICIFP46268
Unit Pack: 3000
MOQ: 3000
package: U-DFN3030
Packaging: REEL
Parameter
- Automotive
- NO
- Mounting
- SMD
- Package
- U-DFN3030
- Channels
- 2
- R(on,typ)/Ch
- 85 mOhm
- V(op,min)
- 2.7 V
- V(op,max)
- 5.5 V
- I(lim,min)/Ch
- 1.1 A
- I(lim,max)/Ch
- 1.7 A
- Diagnostics
- yes
- Leadfree Defin.
- 10
- Packaging
- REEL
- t(off)
- 100 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- Application
- home appl.
- OL Detec.ad OFF
- N Y/N/NA/NAN
- t(on)
- 200 µs
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Austria
- ABC-Code
- B
- Supplier Lead time
- 20 weeks