Cart

AP2171FMG-7

DIODES INC AP2171FMG-7

image shown is a representation only

DIODES INC

DC-DC 5.5V 1.0A D DFN2018-6 SMD
Supplier: Diodes Incorporated
Matchcode: AP2171FMG-7
Rutronik No.: ICPWM6820
Unit Pack: 3000
MOQ: 3000
package: DFN-6
Packaging: REEL
On request
0.1939 $
581.70 $

Prices

3,000 0.1939 $
6,000 0.1871 $
12,000 0.1854 $
18,000 0.1837 $
24,000 0.1803 $

Parameter

Type
PWR Switch
V(in) max
5.5 V
I(out)
1 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
DFN-6
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?