Cart

AP2161WG-7

DIODES INC AP2161WG-7

image shown is a representation only

DIODES INC

DC-DC 5.5V 1.0A D SOT-25 SMD
Supplier: Diodes Incorporated
Matchcode: AP2161WG-7
Rutronik No.: ICPWM6813
Unit Pack: 3000
MOQ: 3000
package: SOT25-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1296 $
388.80 $

Prices

3,000 0.1296 $
6,000 0.125 $
12,000 0.1228 $
18,000 0.1206 $

Parameter

Type
BUCK
V(in) max
5.5 V
I(out)
1.0 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SOT25-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?