Cart

AP2156SG-13

DIODES INC AP2156SG-13

image shown is a representation only

DIODES INC

PwrSw 5.5V 0.5A SOP-8L SMD
Supplier: Diodes Incorporated
Matchcode: AP2156SG-13
Rutronik No.: ICPWM6841
Unit Pack: 2500
MOQ: 2500
package: SOP-8L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.288 $
720.00 $

Prices

2,500 0.288 $
5,000 0.2828 $
7,500 0.278 $
10,000 0.273 $
15,000 0.2704 $

Parameter

Type
PWR Switch
V(in) max
5.5 V
I(out)
0.5 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SOP-8L
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?