Cart

AP2152AFGEG-7

DIODES INC AP2152AFGEG-7

image shown is a representation only

DIODES INC

PwrSw 5.5V 0.5A DFN-8 SMD
Supplier: Diodes Incorporated
Matchcode: AP2152AFGEG-7
Rutronik No.: ICPWM8324
Unit Pack: 3000
MOQ: 3000
package: DFN-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3583 $
1,074.90 $

Prices

3,000 0.3583 $
6,000 0.3457 $
12,000 0.3394 $
15,000 0.3331 $

Parameter

Type
PWR Switch
V(in) max
5.5 V
I(out)
0.5 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
DFN-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?