Cart

AP2142SG-13

DIODES INC

PwrSw 5.5V 0.5A SOP-8L SMD
Supplier: Diodes Incorporated
Matchcode: AP2142SG-13
Rutronik No.: ICPWM6833
Unit Pack: 2500
MOQ: 2500
package: SOP-8L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6107 $
1,526.75 $

Prices

2,500 0.6107 $
5,000 0.57 $
7,500 0.5598 $
10,000 0.5496 $

Parameter

Type
PWR Switch
V(in) max
5.5 V
I(out)
0.5 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SOP-8L
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?