Cart

AP2141DMPG-13

DIODES INC AP2141DMPG-13

image shown is a representation only

DIODES INC

PwrSw 5.5V 0.5A MSOP-8 SMD
Supplier: Diodes Incorporated
Matchcode: AP2141DMPG-13
Rutronik No.: ICPWM8370
Unit Pack: 2500
MOQ: 2500
package: MSOP-8
Packaging: REEL
On request
0.2594 $
648.50 $

Prices

2,500 0.2594 $
5,000 0.2508 $
7,500 0.2465 $
10,000 0.2421 $
15,000 0.2357 $

Parameter

Type
PWR Switch
V(in) max
6.5 V
V(out)
6.5 V
I(out)
0.5 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
MSOP-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?