Cart

AP2139AK-3.0TRG1

DIODES INC AP2139AK-3.0TRG1

image shown is a representation only

DIODES INC

LDO VREG 3.0V 0.25A SOT23-5
Supplier: Diodes Incorporated
Matchcode: AP2139AK-3.0TRG1
Rutronik No.: STVREG1019
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Soon available
0.0904 $
271.20 $

Prices

3,000 0.0904 $
6,000 0.0881 $
9,000 0.0866 $
12,000 0.0843 $
15,000 0.0821 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3 V
Output current
0.25 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
85 °C
Input Voltage
6 V
Dropout Voltage
25 mV
Overtemp.prot.
YES
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?