Cart

AP2138N-2.8TRG1

DIODES INC AP2138N-2.8TRG1

image shown is a representation only

DIODES INC

LDO VREG 2.8V 0.25A SOT23
Supplier: Diodes Incorporated
Matchcode: AP2138N-2.8TRG1
Rutronik No.: ICSPR10159
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0761 $
228.30 $

Parameter

Mode
POS
Output Voltage
2.8 V
Output current
0.25 A
Input Voltage
6 V
Package
SOT23-3
Automotive
NO
Dropout Voltage
700 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.001 mA
Tolerance
2 %
Op.Temp R.max
85 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Customs Tariff No.
85423990000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?