Cart

AP2138N-2.2TRG1

DIODES INC AP2138N-2.2TRG1

image shown is a representation only

DIODES INC

LDO VREG 2.2V 0.25A SOT23
Supplier: Diodes Incorporated
Matchcode: AP2138N-2.2TRG1
Rutronik No.: ICSPR9978
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
On request
0.0779 $
233.70 $

Prices

3,000 0.0779 $
6,000 0.0701 $
9,000 0.0695 $
12,000 0.0688 $
18,000 0.0675 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
2.2 V
Output current
0.25 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
85 °C
Input Voltage
7 V
Dropout Voltage
700 mV
Overtemp.prot.
YES
Rev pol. prot.
YES
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?