Cart

AP2127K-3.3TRG1

DIODES INC AP2127K-3.3TRG1

image shown is a representation only

DIODES INC

LDO VREG 3.3V 0.3A SOT25
Supplier: Diodes Incorporated
Matchcode: AP2127K-3.3TRG1
Rutronik No.: ICSPR9512
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
On request
0.0562 $
168.60 $

Prices

3,000 0.0562 $
6,000 0.0506 $
9,000 0.0501 $
12,000 0.0497 $
18,000 0.0487 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
0.3 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
85 °C
Input Voltage
6 V
Dropout Voltage
60 mV
Quiescent curre
0.6 mA
Overtemp.prot.
YES
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?