Cart

AP2127K-1.8TRG1

DIODES INC AP2127K-1.8TRG1

image shown is a representation only

DIODES INC

LDO.VREG 1,8V 0,3A SOT23-5
Supplier: Diodes Incorporated
Matchcode: AP2127K-1.8TRG1
Rutronik No.: ICSPR9511
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0545 $
163.50 $

Prices

3,000 0.0545 $
6,000 0.0509 $
12,000 0.0499 $
24,000 0.049 $
36,000 0.0485 $

Parameter

Mode
POS
Output Voltage
1.8 V
Output current
0.3 A
Input Voltage
6 V
Automotive
NO
Package
SOT23-5
Dropout Voltage
60 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.6 mA
Tolerance
2 %
Op.Temp R.max
85 °C
Overtemp.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?