Cart

AP2127K-1.2TRG1

DIODES INC AP2127K-1.2TRG1

image shown is a representation only

DIODES INC

LDO VREG 1.2V 0.3A SOT25
Supplier: Diodes Incorporated
Matchcode: AP2127K-1.2TRG1
Rutronik No.: ICSPR10168
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
On request
0.083 $
249.00 $

Prices

3,000 0.083 $
6,000 0.0655 $
9,000 0.0634 $
12,000 0.0614 $
18,000 0.0593 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
1.2 V
Output current
0.3 A
Tolerance
2 %
Input Voltage
6 V
Dropout Voltage
1300 mV
Quiescent curre
0.06 mA
Overtemp.prot.
YES
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?