Cart

AP2125KS-2.5TRG1

DIODES INC AP2125KS-2.5TRG1

image shown is a representation only

DIODES INC

LDO.VREG 2,5V 0,3A SSC70-5
Supplier: Diodes Incorporated
Matchcode: AP2125KS-2.5TRG1
Rutronik No.: ICSPR9716
Unit Pack: 3000
MOQ: 3000
package: SC70-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/01/2016
0.0785 $
235.50 $

Prices

3,000 0.0785 $
6,000 0.0719 $
12,000 0.071 $
24,000 0.0699 $
36,000 0.0693 $
Obsolete article with this quantity is not orderable.

Parameter

Mode
POS
Output Voltage
2.5 V
Output current
0.3 A
Input Voltage
6.5 V
Automotive
NO
Package
SC70-5
Dropout Voltage
65 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.006 mA
Tolerance
2 %
Op.Temp R.max
85 °C
Overtemp.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?