Cart

AP2125K-1.8TRG1

DIODES INC AP2125K-1.8TRG1

image shown is a representation only

DIODES INC

LDO VREG 1.8V 0.3A SOT23-5
Supplier: Diodes Incorporated
Matchcode: AP2125K-1.8TRG1
Rutronik No.: ICSPR10287
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
On request
0.0807 $
242.10 $

Prices

3,000 0.0807 $
6,000 0.0636 $
9,000 0.0616 $
12,000 0.0595 $
18,000 0.0575 $

Parameter

Mode
POS
Output Voltage
1.8 V
Output current
0.36 A
Input Voltage
6 V
Package
SOT23-5
Automotive
NO
Dropout Voltage
120 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.09 mA
Tolerance
2 %
Op.Temp R.max
85 °C
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?