Cart

AP2120N-5.0TRG1

DIODES INC AP2120N-5.0TRG1

image shown is a representation only

DIODES INC

LDO VREG 5V 0.15A SOT23
Supplier: Diodes Incorporated
Matchcode: AP2120N-5.0TRG1
Rutronik No.: ICSPR9892
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
On request
0.0415 $
124.50 $

Prices

3,000 0.0415 $
6,000 0.0374 $
9,000 0.037 $
15,000 0.0367 $
21,000 0.036 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
5 V
Output current
0.15 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
854 °C
Input Voltage
6 V
Dropout Voltage
700 mV
Quiescent curre
0.025 mA
Overtemp.prot.
YES
Rev pol. prot.
YES
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?