Cart

AP2120N-2.8TRG1

DIODES INC AP2120N-2.8TRG1

image shown is a representation only

DIODES INC

LDO VREG 2.8V 0.15A SOT23
Supplier: Diodes Incorporated
Matchcode: AP2120N-2.8TRG1
Rutronik No.: ICSPR9565
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0492 $
147.60 $

Prices

3,000 0.0492 $
6,000 0.0459 $
12,000 0.045 $
24,000 0.0442 $
36,000 0.0438 $

Parameter

Mode
POS
Output Voltage
2.8 V
Output current
0.15 A
Input Voltage
6 V
Package
SOT23-3
Automotive
NO
Dropout Voltage
700 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.025 mA
Tolerance
2 %
Op.Temp R.max
85 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?