Cart

AP2120N-1.5TRG1

DIODES INC AP2120N-1.5TRG1

image shown is a representation only

DIODES INC

LDO VREG 1.5V 0.15A SOT23
Supplier: Diodes Incorporated
Matchcode: AP2120N-1.5TRG1
Rutronik No.: ICSPR9827
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
On request
0.0463 $
138.90 $

Prices

3,000 0.0463 $
6,000 0.0431 $
12,000 0.0424 $
24,000 0.0416 $
36,000 0.0412 $

Parameter

Mode
POS
Output Voltage
1.5 V
Output current
0.15 A
Input Voltage
6 V
Package
SOT23-3
Automotive
NO
Dropout Voltage
700 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.025 mA
Tolerance
2 %
Op.Temp R.max
85 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?