Cart

AP2114S-1.2TRG1

DIODES INC

LDO VREG 1.2V 1A TO263
Supplier: Diodes Incorporated
Matchcode: AP2114S-1.2TRG1
Rutronik No.: ICSPR9923
Unit Pack: 800
MOQ: 800
package: D2PAK-3
Packaging: REEL
On request
0.409 $
327.20 $

Prices

800 0.409 $
1,600 0.3865 $
2,400 0.3737 $
3,200 0.3481 $
4,800 0.3277 $

Parameter

Mode
POS
Output Voltage
1.2 V
Output current
1 A
Input Voltage
6.5 V
Package
D2PAK-3
Automotive
NO
Op.Temp R.min
-40 °C
Dropout Voltage
1200 mV
Quiescent curre
0.06 mA
Tolerance
1.5 %
Op.Temp R.max
85 °C
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?