Cart

AP2114H-1.8TRG1

DIODES INC

LDO VREG 1.8V 1A SOT-223
Supplier: Diodes Incorporated
Matchcode: AP2114H-1.8TRG1
Rutronik No.: ICSPR10215
Unit Pack: 4000
MOQ: 4000
package: SOT223-3
Packaging: REEL
On request
0.08 $
320.00 $

Prices

4,000 0.08 $
8,000 0.072 $
12,000 0.0714 $
16,000 0.0707 $
20,000 0.0693 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
1.8 V
Output current
1 A
Tolerance
1.5 %
Op.Temp R.min
-40 °C
Op.Temp R.max
85 °C
Input Voltage
6.5 V
Dropout Voltage
1200 mV
Quiescent curre
0.075 mA
Overtemp.prot.
YES
ShortCirc.proof
YES
Automotive
NO
Package
SOT223-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?