Cart

AP1509-50SG-13

DIODES INC AP1509-50SG-13

image shown is a representation only

DIODES INC

DC-DC 5.0V 2.0A D SOP-8L SMD
Supplier: Diodes Incorporated
Matchcode: AP1509-50SG-13
Rutronik No.: ICPWM5786
Unit Pack: 2500
MOQ: 2500
package: SOP-8L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3348 $
837.00 $

Prices

2,500 0.3348 $
5,000 0.3291 $
7,500 0.3233 $
10,000 0.3175 $
15,000 0.3146 $

Parameter

Type
BUCK
V(cc)
24 V
V(in) max
24 V
V(out)
18 V
I(out)
3 A
f(s)
173000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
SOP-8L
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?