Cart

AP1501-50K5G-13

DIODES INC AP1501-50K5G-13

image shown is a representation only

DIODES INC

DC-DC 5V 3.0A D TO263-5L SMD
Supplier: Diodes Incorporated
Matchcode: AP1501-50K5G-13
Rutronik No.: ICPWM7744
Unit Pack: 800
MOQ: 800
package: TO263-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7747 $
619.76 $

Prices

800 0.7747 $
1,600 0.7489 $
3,200 0.736 $
4,800 0.7231 $
6,400 0.7102 $

Parameter

Type
BUCK
V(in) max
40 V
V(out)
5 V
I(out)
3 A
f(s)
150000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
TO263-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?