Cart

AP1117E50G-13

DIODES INC

LDO.VREG POS 5,0V 1A SOT223
Supplier: Diodes Incorporated
Matchcode: LD1117E50G-13
Rutronik No.: ICSPR8052
Unit Pack: 2500
MOQ: 2500
package: SOT223-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/25/2015
0.076 $
190.00 $

Prices

2,500 0.076 $
5,000 0.0709 $
7,500 0.0696 $
10,000 0.0683 $
15,000 0.0676 $
Obsolete article with this quantity is not orderable.

Parameter

Mode
POS
Output Voltage
5 V
Output current
1 A
Input Voltage
12 V
Automotive
NO
Package
SOT223-5
Dropout Voltage
1300 mV
Op.Temp R.min
0 °C
Quiescent curre
5.0 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?