Cart

AP1117E33G-13

DIODES INC

LDO VREG 3.3V 1A SOT223
Supplier: Diodes Incorporated
Matchcode: LD1117E33G-13
Rutronik No.: ICSPR7735
Unit Pack: 2500
MOQ: 2500
package: SOT223-3
Packaging: REEL
In Stock
0.0626 $
156.50 $

Prices

2,500 0.0626 $
5,000 0.0563 $
7,500 0.0558 $
10,000 0.0553 $
17,500 0.0542 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
1 A
Tolerance
2 %
Op.Temp R.min
-20 °C
Op.Temp R.max
125 °C
Input Voltage
18 V
Dropout Voltage
1300 mV
Quiescent curre
5.0 mA
Overtemp.prot.
YES
Automotive
NO
Package
SOT223-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?