Cart

AP1117E25G-13

DIODES INC

LDO VREG 2.5V 1A SOT223
Supplier: Diodes Incorporated
Matchcode: LD1117E25G-13
Rutronik No.: ICSPR8105
Unit Pack: 2500
MOQ: 2500
package: SOT223-3
Packaging: REEL
In Stock
0.1116 $
279.00 $

Prices

2,500 0.1116 $
5,000 0.0879 $
7,500 0.0851 $
10,000 0.0823 $
15,000 0.0795 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
2.5 V
Output current
1 A
Tolerance
2 %
Op.Temp R.min
0 °C
Op.Temp R.max
125 °C
Input Voltage
12 V
Dropout Voltage
1300 mV
Quiescent curre
5.0 mA
Overtemp.prot.
YES
Automotive
NO
Package
SOT223-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?