Cart

AP1117E18G-13

DIODES INC

LDO VREG 1.8V 1A SOT223
Supplier: Diodes Incorporated
Matchcode: LD1117E18G-13
Rutronik No.: ICSPR8029
Unit Pack: 2500
MOQ: 2500
package: SOT223-3
Packaging: REEL
On request
0.08 $
200.00 $

Prices

2,500 0.08 $
5,000 0.072 $
7,500 0.0713 $
10,000 0.0707 $
15,000 0.0693 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
1.8 V
Output current
1 A
Tolerance
2 %
Op.Temp R.min
0 °C
Op.Temp R.max
125 °C
Input Voltage
12 V
Dropout Voltage
1300 mV
Quiescent curre
5.0 mA
Overtemp.prot.
YES
Automotive
NO
Package
SOT223-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?