Cart

AP1117D25G-13

DIODES INC

LDO VREG 2.5V 1A TO-252-3
Supplier: Diodes Incorporated
Matchcode: LD1117D25G-13
Rutronik No.: ICSPR7794
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/25/2015
0.1247 $
311.75 $

Prices

2,500 0.1247 $
5,000 0.116 $
7,500 0.114 $
10,000 0.112 $
15,000 0.1109 $
Article with this quantity is not orderable.

Parameter

Mode
POS
Output Voltage
2.5 V
Output current
1 A
Input Voltage
12 V
Package
DPAK-3
Automotive
NO
Dropout Voltage
1300 mV
Op.Temp R.min
-40 °C
Quiescent curre
5.0 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?